112724 | Riegler
T connector, L 73 mm, 60 bar, brass, for pipe systems, 112724
Order No.: 63G395
EAN: 4047322066204
MPN:
112724
254.48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Available in 3 Days: 111 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.4601 €
10 pcs.
9.9246 €
25 pcs.
9.2939 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112724, Riegler
T-piece, Interior / interior / interior, G 3/4, AF 25, Operating pressure max. 60 bar, Operating temp. max. 150 °C, Bright brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 73 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |