112722 | Riegler
T connector, L 56 mm, 60 bar, brass, for pipe systems, 112722
Order No.: 63G396
EAN: 4047322066082
MPN:
112722
254.35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5807 € *
Available in 3 Days: 529 pcs. - if ordered today
Total Price:
6.58 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5807 €
5 pcs.
6.2356 €
10 pcs.
5.9143 €
25 pcs.
5.5335 €
50 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112722, Riegler
T-piece, Interior / interior / interior, G 3/8, AF 17, Operating pressure max. 60 bar, Operating temp. max. 150 °C, Bright brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G3/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 56 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |