112721 | Riegler
T connector, L 51 mm, 60 bar, brass, for pipe systems, 112721
Order No.: 63G393
EAN: 4047322066068
MPN:
112721
254.34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Available in 3 Days: 853 pcs. - if ordered today
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
5 pcs.
4.3673 €
10 pcs.
4.1412 €
25 pcs.
3.8794 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112721, Riegler
T-piece, Interior / interior / interior, G 1/4, AF 13, Operating pressure max. 60 bar, Operating temp. max. 150 °C, Bright brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G1/4 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 51 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |