112720 | Riegler
T connector, L 42 mm, 60 bar, brass, for pipe systems, 112720
Order No.: 63G394
EAN: 4047322066044
MPN:
112720
254.33
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
5 pcs.
2.5942 €
10 pcs.
2.3919 €
25 pcs.
2.2372 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
T-piece, 112720, Riegler
T-piece, Interior / interior / interior, G 1/8, AF 10, Operating pressure max. 60 bar, Operating temp. max. 150 °C, Bright brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | G1/8 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |