112711 | Riegler
Angle piece, L 33.5 mm, 60 bar, brass, for pipe systems, 112711
Order No.: 63G425
EAN: 4047322065740
MPN:
112711
253.18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Available in 3 Days: 518 pcs. - if ordered today
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
5 pcs.
6.4141 €
10 pcs.
6.0928 €
25 pcs.
5.7001 €
50 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112711, Riegler
The component is a slanted part designed for both interior and exterior use, with a thread size of 1/2 inch, and an across flat measurement of 21 millimeters. It can withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. The material used is bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G/R1/2 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 33.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |