112705 | Riegler
Angle piece, L 33.5 mm, 60 bar, brass, for pipe systems, 112705
Order No.: 63G432
EAN: 4047322065672
MPN:
112705
253.14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2233 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
5 pcs.
6.8306 €
10 pcs.
6.4855 €
25 pcs.
6.0690 €
50 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112705, Riegler
The component is a G 1/2 angled piece with an AF 21 interior, designed to withstand a maximum operating pressure of 60 bar and a maximum operating temperature of 150 °C. It is made of bright brass, ensuring durability and resistance to corrosion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | brass | |
| Length | 33.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |