112677 | Riegler
Angle piece, L 26.7 mm, 20 bar, stainless steel, for pipe systems, 112677
Order No.: 63G9675
EAN: 4047322065900
MPN:
112677
253.46-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5077 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
3 pcs.
9.9960 €
5 pcs.
9.5319 €
7 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 1 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 26.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |