112675 | Riegler

Angle piece, L 19.2 mm, 20 bar, stainless steel, for pipe systems, 112675

Order No.: 63G9677
EAN: 4047322065887
MPN:
112675
253.44-ES
112675 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
5 pcs.
5.5335 €
10 pcs.
5.2717 €
15 pcs.
4.9504 €
20 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x Rp 1/2
Pressure 20 bar
Material stainless steel
Length 19.2 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes