112674 | Riegler
Angle piece, L 17.6 mm, 20 bar, stainless steel, for pipe systems, 112674
Order No.: 63G9682
EAN: 4047322065870
MPN:
112674
253.43-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5934 €
10 pcs.
4.3792 €
15 pcs.
4.1055 €
20 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 3/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 17.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |