112673 | Riegler

Angle piece, L 15.9 mm, 20 bar, stainless steel, for pipe systems, 112673

Order No.: 63G9678
EAN: 4047322065863
MPN:
112673
253.42-ES
112673 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle piece
Thread size 2 x Rp 1/4
Pressure 20 bar
Material stainless steel
Length 15.9 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes