112672 | Riegler
Angle piece, L 15.6 mm, 20 bar, stainless steel, for pipe systems, 112672
Order No.: 63G9679
EAN: 4047322065856
MPN:
112672
253.41-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | 2 x Rp 1/8 | |
| Pressure | 20 bar | |
| Material | stainless steel | |
| Length | 15.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |