112623 | Riegler
Feed-through distributor, 15 bar, PA, for jacks, 112623
Order No.: 63G132
EAN: 4047322401616
MPN:
112623
DVD34-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9562 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
49.96 € *
Price list
Quantity
Price per unit*
1 pcs.
49.9562 €
5 pcs.
47.6476 €
10 pcs.
45.5413 €
*incl. VAT plus shipping costs
Subject to prior sale
Through distributor, 112623, Riegler
Through distributor, Input/Output G 3/4, Connectio made of plastic PA6 GF 30. End and through distributor sockets made of high strength, glass fibre reinforced plastic (PA6 GF 30) with large range of applications. Optionally 1 or up to 3 connection options as well as 2 thread sizes for internal and external threads (cannot be combined). Suitable for vertical and/or horizontal carrying of media or the secure connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | feed-through distributor | |
| Thread size | G3/4, 2 x G1/2 | |
| Pressure | 15 bar | |
| Material | PA | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |