112613 | Riegler
Final distributor, 15 bar, PA, for jacks, 112613
Order No.: 63G190
EAN: 4047322401531
MPN:
112613
EVD12-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6338 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.4795 €
10 pcs.
20.1110 €
25 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
End distributor, 112613, Riegler
End distributor, input G 1/2, connection made of plastic PA6 GF 30. End and through distributor sockets made of high strength, glass fibre reinforced plastic (PA6 GF 30) with large range of applications. Optionally 1 or up to 3 connection options as well as 2 thread sizes for internal and external threads (cannot be combined). Suitable for vertical and/or horizontal carrying of media or the secure connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | final distributor | |
| Thread size | G1/2 | |
| Pressure | 15 bar | |
| Material | PA | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |