112612 | Riegler
Distributor, 60 bar, for hose, 112612
Order No.: 63G9220
EAN: 4047322169561
MPN:
112612
VT 1020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8805 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
30.88 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8805 €
3 pcs.
29.4049 €
5 pcs.
27.6556 €
7 pcs.
26.1086 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |