112611 | Riegler
Distributor, 60 bar, for hose, 112611
Order No.: 63G9221
EAN: 4047322169554
MPN:
112611
VT 1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9067 € *
Available in 3 Days: 39 pcs. - if ordered today
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
3 pcs.
23.7286 €
5 pcs.
22.3125 €
7 pcs.
21.0630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |