112603 | Riegler
Distributor, L 53 mm, 60 bar, brass, nickel-plated, for hose, 112603
Order No.: 63G9225
EAN: 4047322386807
MPN:
112603
255.212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5668 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
3 pcs.
10.9956 €
5 pcs.
10.4839 €
7 pcs.
9.8651 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | 2 x G1/2, G1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 53 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |