112602 | Riegler
Distributor, L 41 mm, 60 bar, brass, nickel-plated, for hose, 112602
Order No.: 63G9229
EAN: 4047322386791
MPN:
112602
255.238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Available in 3 Days: 28 pcs. - if ordered today
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
3 pcs.
7.7350 €
5 pcs.
7.3542 €
7 pcs.
6.9139 €
10 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | 2 x G3/8, G3/8 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |