112600 | Riegler

Distributor, L 29 mm, 60 bar, brass, nickel-plated, for hose, 112600

Order No.: 63G9227
EAN: 4047322386760
MPN:
112600
255.218
112600 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
5 pcs.
4.5220 €
10 pcs.
4.2959 €
15 pcs.
4.0460 €
20 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distributor
Thread size 2 x G1/8, G1/8
Pressure 60 bar
Material brass, nickel-plated
Length 29 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes