112599 | Riegler
Distributor, L 53 mm, 60 bar, brass, nickel-plated, for hose, 112599
Order No.: 63G9230
EAN: 4047322386753
MPN:
112599
255.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5188 € *
Available in 3 Days: 47 pcs. - if ordered today
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9000 €
5 pcs.
11.3526 €
7 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distributor | |
| Thread size | 2 x G1/2, R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 53 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |