112597 | Riegler

Distributor, L 36 mm, 60 bar, brass, nickel-plated, for hose, 112597

Order No.: 63G9231
EAN: 4047322066303
MPN:
112597
255.00/1
112597 Riegler Fittings and Accessories Image 1
112597 Riegler Fittings and Accessories Image 2
112597 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Available in 3 Days: 137 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5339 €
10 pcs.
4.3197 €
15 pcs.
4.0579 €
20 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type distributor
Thread size 2 x G1/4, R1/4
Pressure 60 bar
Material brass, nickel-plated
Length 36 mm
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes