112592 | Riegler

Cross distributor, L 23 mm, brass, for compressed air/pneumatics, 112592

Order No.: 63G5810
EAN: 4047322030632
MPN:
112592
16.0971
112592 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Available in 3 Days: 142 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross distributor
Thread size 2 x G1/8
Material brass
Length 23 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No