112588 | Riegler
T connector, L 30 mm, brass, for Pneumatic, 112588
Order No.: 63G8741
EAN: 4047322030595
MPN:
112588
16.0962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Available in 3 Days: 1,182 pcs. - if ordered today
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
3 pcs.
6.7949 €
5 pcs.
6.4617 €
7 pcs.
6.0690 €
10 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Thread size | 2 x G1/4 | |
| Material | brass | |
| Length | 30 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |