112587 | Riegler

T connector, L 23 mm, brass, for Pneumatic, 112587

Order No.: 63G8742
EAN: 4047322030588
MPN:
112587
16.0961
112587 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Available in 3 Days: 270 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type T connector
Thread size 2 x G1/8
Material brass
Length 23 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes