112585 | Riegler

T screw-in distributor, L 32 mm, brass, for compressed air/pneumatics, 112585

Order No.: 63G7979
EAN: 4047322026635
MPN:
112585
14.0943
112585 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Available in 3 Days: 152 pcs. - if ordered today
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
3 pcs.
8.7346 €
5 pcs.
8.3062 €
7 pcs.
7.8064 €
10 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type T screw-in distributor
Thread size 2 x G3/8
Material brass
Length 32 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes