112584 | Riegler
T screw-in distributor, L 29 mm, brass, for compressed air/pneumatics, 112584
Order No.: 63G7977
EAN: 4047322026628
MPN:
112584
14.0942
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2828 € *
Available in 3 Days: 310 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
3 pcs.
6.9139 €
5 pcs.
6.5807 €
7 pcs.
6.1880 €
10 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in distributor | |
| Thread size | 2 x G1/4 | |
| Material | brass | |
| Length | 29 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |