112583 | Riegler
T screw-in distributor, L 23 mm, brass, for compressed air/pneumatics, 112583
Order No.: 63G7978
EAN: 4047322026611
MPN:
112583
14.0941
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available in 3 Days: 413 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
5 pcs.
4.6529 €
10 pcs.
4.4387 €
15 pcs.
4.1650 €
20 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T screw-in distributor | |
| Thread size | 2 x G1/8 | |
| Material | brass | |
| Length | 23 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |