112521 | Riegler
Pre-assembly connector, L 50 mm, 315 bar, for cutting ring fitting, 112521
Order No.: 63G9304
EAN: 4047322169172
MPN:
112521
VMS 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.0827 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
61.08 € *
Price list
Quantity
Price per unit*
1 pcs.
61.0827 €
2 pcs.
58.4409 €
3 pcs.
56.0133 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-assembly connector | |
| Thread size | M30 | |
| Pressure | 315 bar | |
| Length | 50 mm | |
| Suitable for | cutting ring fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |