112520 | Riegler
Pre-assembly connector, L 45 mm, 315 bar, for cutting ring fitting, 112520
Order No.: 63G9303
EAN: 4047322169165
MPN:
112520
VMS 09
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1613 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
43.16 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1613 €
2 pcs.
41.2811 €
3 pcs.
39.5675 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-assembly connector | |
| Thread size | M26 | |
| Pressure | 315 bar | |
| Length | 45 mm | |
| Suitable for | cutting ring fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |