112519 | Riegler
Pre-assembly connector, L 42 mm, 315 bar, for cutting ring fitting, 112519
Order No.: 63G9302
EAN: 4047322169158
MPN:
112519
VMS 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5917 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
38.59 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5917 €
2 pcs.
36.7710 €
3 pcs.
34.5814 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-assembly connector | |
| Thread size | M22 | |
| Pressure | 315 bar | |
| Length | 42 mm | |
| Suitable for | cutting ring fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |