112515 | Riegler
Pre-assembly connector, L 35 mm, 315 bar, for cutting ring fitting, 112515
Order No.: 63G9298
EAN: 4047322169110
MPN:
112515
VMS 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7849 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
31.78 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7849 €
3 pcs.
30.2736 €
5 pcs.
28.4648 €
7 pcs.
26.8702 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-assembly connector | |
| Thread size | M12 | |
| Pressure | 315 bar | |
| Length | 35 mm | |
| Suitable for | cutting ring fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |