112514 | Riegler
Pre-assembly connector, L 26 mm, 100 bar, for cutting ring fitting, 112514
Order No.: 63G9297
EAN: 4047322169103
MPN:
112514
VMS 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4410 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
28.44 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4410 €
3 pcs.
27.0963 €
5 pcs.
25.4779 €
7 pcs.
24.0499 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pre-assembly connector | |
| Thread size | M12 | |
| Pressure | 100 bar | |
| Length | 26 mm | |
| Suitable for | cutting ring fitting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |