112499 | Riegler
Change reduction, L 32 mm, 250 bar, stainless steel, for pipe systems, 112499
Order No.: 63G5843
EAN: 4047322127677
MPN:
112499
ES 315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.14 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1355 €
2 pcs.
46.0530 €
3 pcs.
44.1371 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/4, G1 1/4 | |
| Pressure | 250 bar | |
| Material | stainless steel | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |