112452 | Riegler
Angle Schott fitting, L 61 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112452
Order No.: 63G9622
EAN: 4047322126991
MPN:
112452
ES 182
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.49 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4925 €
2 pcs.
46.3981 €
3 pcs.
44.4703 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 61 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |