112451 | Riegler
Angle Schott fitting, L 59 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112451
Order No.: 63G9641
EAN: 4047322126984
MPN:
112451
ES 181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5667 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
41.57 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5667 €
2 pcs.
39.7698 €
3 pcs.
38.1157 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle Schott fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 59 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |