112447 | Riegler
Schott fitting, L 73 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112447
Order No.: 63G5085
EAN: 4047322126946
MPN:
112447
ES 174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5425 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.54 € *
Price list
Quantity
Price per unit*
1 pcs.
42.5425 €
2 pcs.
40.7099 €
3 pcs.
39.0201 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 73 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |