112444 | Riegler
Schott fitting, L 65 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112444
Order No.: 63G5097
EAN: 4047322126915
MPN:
112444
ES 171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8571 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
3 pcs.
28.4410 €
5 pcs.
26.7512 €
7 pcs.
25.2518 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 65 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |