112426 | Riegler

Angle screw-in fitting, L 36 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112426

Order No.: 63G9387
EAN: 4047322126663
MPN:
112426
ES 102
112426 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7111 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
2 pcs.
36.0808 €
3 pcs.
34.5695 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R1/2
Pressure 315 bar
Material stainless steel
Length 36 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes