112424 | Riegler
Angle screw-in fitting, L 40.3 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112424
Order No.: 63G9394
EAN: 4047322126649
MPN:
112424
ES 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.4596 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
41.46 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4596 €
2 pcs.
39.6627 €
3 pcs.
38.0205 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R3/8 ET | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 40.3 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |