112419 | Riegler
Angle screw-in fitting, L 32 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112419
Order No.: 63G9391
EAN: 4047322128452
MPN:
112419
ES 95
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3089 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
31.31 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3089 €
3 pcs.
29.8214 €
5 pcs.
28.0483 €
7 pcs.
26.4775 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 32 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |