112418 | Riegler
Angle screw-in fitting, L 29.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112418
Order No.: 63G9390
EAN: 4047322128445
MPN:
112418
ES 94
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3466 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
26.35 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3466 €
3 pcs.
25.0852 €
5 pcs.
23.5977 €
7 pcs.
22.2768 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 29.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |