112410 | Riegler

Angled gland, L 40 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112410

Order No.: 63G9796
EAN: 4047322128353
MPN:
112410
ES 79
112410 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.9411 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
57.94 € *
Price list
Quantity
Price per unit*
1 pcs.
57.9411 €
2 pcs.
55.4302 €
3 pcs.
53.1335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angled gland
Pressure 315 bar
Material stainless steel
Length 40 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes