112400 | Riegler
Screw connection, L 48 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112400
Order No.: 63G5523
EAN: 4047322128254
MPN:
112400
ES 59
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
2 pcs.
35.3549 €
3 pcs.
33.8912 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 48 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |