112399 | Riegler
Screw connection, L 46 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112399
Order No.: 63G5519
EAN: 4047322128247
MPN:
112399
ES 58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1911 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.8464 €
5 pcs.
25.2518 €
7 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 46 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |