112392 | Riegler
Screw connection, L 31 mm, 100 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112392
Order No.: 63G5529
EAN: 4047322128179
MPN:
112392
ES 50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2665 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
3 pcs.
17.3740 €
5 pcs.
16.5529 €
7 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 31 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |