112383 | Riegler

Screw-in fitting, L 37 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112383

Order No.: 63G4975
EAN: 4047322127820
MPN:
112383
ES 36
112383 Riegler Fittings and Accessories Image 1
112383 Riegler Fittings and Accessories Image 2
112383 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5168 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
3 pcs.
16.6600 €
5 pcs.
15.8746 €
7 pcs.
14.9464 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R3/8
Pressure 315 bar
Material stainless steel
Length 37 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes