112309 | Riegler

Change reduction, L 26 mm, 315 bar, stainless steel, for pipe systems, 112309

Order No.: 63G5861
EAN: 4047322127646
MPN:
112309
ES 313-ZW
112309 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.4188 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
3 pcs.
23.2526 €
5 pcs.
21.8722 €
7 pcs.
20.6465 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type change reduction
Thread size G3/8, G3/4
Pressure 315 bar
Material stainless steel
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes