112308 | Riegler
Change reduction, L 26 mm, 315 bar, stainless steel, for pipe systems, 112308
Order No.: 63G5860
EAN: 4047322127622
MPN:
112308
ES 312-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9654 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
3 pcs.
25.6921 €
5 pcs.
24.1570 €
7 pcs.
22.8004 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G3/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |