112307 | Riegler
Change reduction, L 24 mm, 400 bar, stainless steel, for pipe systems, 112307
Order No.: 63G5859
EAN: 4047322127608
MPN:
112307
ES 311-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Change reduction, L 24 mm, 400 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148707
Order No.: 64G0500
Manufacturer: Riegler
per pc. 19.9920 € *
Short reducer, 112307, Riegler
Short reducer with parallel thread and soft seal made of NBR. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G1/2 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |