112306 | Riegler

Change reduction, L 22.5 mm, 400 bar, stainless steel, for pipe systems, 112306

Order No.: 63G5862
EAN: 4047322127585
MPN:
112306
ES 310-ZW
112306 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8254 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
3 pcs.
18.8734 €
5 pcs.
17.7548 €
7 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type change reduction
Thread size G1/8, G3/8
Pressure 400 bar
Material stainless steel
Length 22.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes