112300 | Riegler
Screw-in fitting, L 47 mm, 315 bar, stainless steel, for pipe systems, 112300
Order No.: 63G4779
EAN: 4047322128148
MPN:
112300
ES 43-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Screw-in fitting, L 47 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148699
Order No.: 64G0477
Manufacturer: Riegler
per pc. 31.9634 € *
Straight screw-in fitting, 112300, Riegler
Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 47 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |